Keystone Electronics 8671

Image may be a representation.
See specs for product details.
Lens Cap; LED; Round; Clear; Panel .031-.062; For T-1-3/4
Manufacturer #: 8671
Allied Stock #: 70182118
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.753 (Each)
1 $0.753
10 $0.721
25 $0.71
50 $0.647
100 $0.583
Availability

309 can ship immediately.

200 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Clear
For Use With T1-3/4
Size For T-1 3/4
Style Round
Type LED Lens Caps

Overview

Keystone LED Lens Caps - Round
This family of LED lens caps, from Keystone, are in round configurations. They are designed for use with standard 3mm (T-1) and 5mm (T-1 3/4) through-hole LEDs with both diffused and non-diffused lenses. installlation is made easy by snap-in mounting through the panel. The LEDs can then be pushed in by hand, placing them into the cap using light pressure. It is then held securely in place due to the lens cap design. The round lens caps are ideal for protecting the LED against any physical damage, thus potentially improving the life time of the LED in harsher environments. The cap also guards the LED from any electrostatic diskharge (ESD) of up to 16KV. Available in a variety of Color options, including clear, the round LED lens caps are made from a polycarbonate material. The Colored caps are ideal for providing high contrast and visibility.

Product Added to Cart
Keystone Electronics
Lens Cap; LED; Round; Clear; Panel .031-.062; For T-1-3/4
Allied Stock #: 70182118
Mfr's Part #: 8671
$0.753 Each
Quantity added: