Keystone Electronics 8433

Image may be a representation.
See specs for product details.
Standoff; 1/4 Hex; M-F; Threaded 8-32; Length 1.25; Alum/Clear Iridite
Manufacturer #: 8433
Allied Stock #: 70181965
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.092 (Each)
1 $1.092
10 $0.986
25 $0.933
50 $0.869
100 $0.827
250 $0.742
Availability

100 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Outer Diameter 0.25" (6.35mm)
Gender Male/Female
Length 1.25" (31.8 mm)
Length, Body 1.25" (31.75 mm)
Material Aluminum
Shape Hex
Size 0.25" (6.4mm)
Standards QQ-Q-N-225/3, Mil-C-5541
Style M-F Standoff
Size, Thread 8-32
Type Hex
Finish Plating Clear Iridite
Length, External Thread 0.375 "
Internal Thread Length 0.375 "
Thread Size 8-32

Overview

Male/Female 0.250 in. Hex Threaded Standoffs

  • Male/female gender
    The thread size of the material is 8-32.

  • Product Added to Cart
    Keystone Electronics
    Standoff; 1/4 Hex; M-F; Threaded 8-32; Length 1.25; Alum/Clear Iridite
    Allied Stock #: 70181965
    Mfr's Part #: 8433
    $1.092 Each
    Quantity added: