Keystone Electronics 8416

Image may be a representation.
See specs for product details.
Standoff; 1/4 Hex; M-F; Threaded 6-32; Length .750; Alum/Clear Iridite
Manufacturer #: 8416
Allied Stock #: 70181955
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.859 (Each)
1 $0.859
10 $0.827
25 $0.753
50 $0.679
100 $0.604
Availability

10521 can ship immediately.

10000 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Outer Diameter 0.25" (6.35mm)
Gender Male/Female
Length 0.75" (19.05 mm)
Length, Body 0.75" (19.05 mm)
Material Aluminum
Shape Hex
Size 0.25" (6.4mm)
Standards QQ-Q-N-225/3, Mil-C-5541
Style M-F Standoff
Size, Thread 6-32
Type Hex
Finish Plating Clear Iridite
Length, External Thread 0.25 "
Internal Thread Length 0.375 "
Thread Size 6-32

Overview

Male/Female 0.250 in. Hex Threaded Standoffs

  • Male/female gender
    The thread size of the material is 6-32.

  • Product Added to Cart
    Keystone Electronics
    Standoff; 1/4 Hex; M-F; Threaded 6-32; Length .750; Alum/Clear Iridite
    Allied Stock #: 70181955
    Mfr's Part #: 8416
    $0.859 Each
    Quantity added: