Keystone Electronics 7205

Image may be a representation.
See specs for product details.
Standoff; 1/4 Hex; M-F; Threaded 4-40; Length 1.75; Brass/Nickel
Manufacturer #: 7205
Allied Stock #: 70182038
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.128 (Each)
100 $1.128
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Outer Diameter 0.25" (6.35mm)
Gender Male/Female
Length 1.75" (44.45 mm)
Length, Body 1.75" (44.5 mm)
Material Brass
Shape Hex
Size 0.25" (6.4mm)
Standards ASTM-B16, QQ-N-290
Style M-F Standoff
Size, Thread 4-40
Type Hex
Finish Plating Nickel Plate
Length, External Thread 0.187 "
Internal Thread Length 0.25 "
Thread Size 4-40
Product Added to Cart
Keystone Electronics
Standoff; 1/4 Hex; M-F; Threaded 4-40; Length 1.75; Brass/Nickel
Allied Stock #: 70182038
Mfr's Part #: 7205
$1.128 Each
Quantity added: