Keystone Electronics 7143

Image may be a representation.
See specs for product details.
Handle; Instrumentation; Round; Brass/Nickel; 8-32 Thread; L 3.00; H 1.50
Manufacturer #: 7143
Allied Stock #: 70183139

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 9
Pricing (USD) & Availability
Standard Pricing
$7.68 (Each)
1 $7.68
10 $6.92
25 $6.23
50 $6.16
100 $5.87
250 $5.27
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Depth 0.562" (14.3mm)
Depth, Thread 0.562 In.
Diameter 0.25" (6.35mm)
Finish Nickel Plated
Handle Type Round
Height 1.5" (38.1mm)
Length 3 (30)
Material Brass
Body Material Brass
Mounting Hole Size 3" (76.2 mm)
Size, Thread 8-32
Type Handle
Length, Inner 3 In.
Finish Plating Nickel Plate
Primary Type Round Section
Thread Size 8-32

Overview

Aluminum/Brass Round Instrumentation Handles, Nickel Plated/Black Anodized Finish
Provides the sturdy support needed for contemporary equipment.

Product Added to Cart
Keystone Electronics
Handle; Instrumentation; Round; Brass/Nickel; 8-32 Thread; L 3.00; H 1.50
Allied Stock #: 70183139
Mfr's Part #: 7143
$7.680 Each
Quantity added: