Keystone Electronics 3561TR

Image may be a representation.
See specs for product details.
Fuse Clip; Surface Mount; w/End Stop; Tape & Reel
Manufacturer #: 3561TR
Allied Stock #: 71078156

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$0.424 (Each of 700)
700 $0.424
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 700

Multiples Of: 700
Product Specifications
Product Attribute Attribute Value Search
Current Rating 15 A
Fuse Type Cylindrical
Material .016 in. [0.40 mm] Brass, Tin Plate
Standards UL Recognized
Style CLIP
Fuse Size 2AG & 5mm
Orientation Vertical
Packaging Tape and Reel

Overview

Surface Mount Fuse Clip-w/End Stop on T&R

Product Added to Cart
Keystone Electronics
Fuse Clip; Surface Mount; w/End Stop; Tape & Reel
Allied Stock #: 71078156
Mfr's Part #: 3561TR
$0.424 Each of 700
Quantity added: