Keystone Electronics 2211

Image may be a representation.
See specs for product details.
Standoff; 1/4 Hex; Female; Threaded 6-32; Length .750; Alum/Clear Iridite
Manufacturer #: 2211
Allied Stock #: 70181897
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.498 (Each)
1 $0.498
10 $0.477
25 $0.466
50 $0.392
100 $0.371
Availability

8221 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Outer Diameter 0.25" (6.35mm)
Gender Female/Female
Length 0.75" (19.05 mm)
Length, Body 0.75" (19.05 mm)
Material Nylon
Shape Hex
Size 0.25" (6.4mm)
Style Female Standoff
Size, Thread #6-32
Type Hex
Finish Plating Clear Iridite
Thread Size 6-32

Overview

Hexagonal Shape, Threaded Standoffs

Product Added to Cart
Keystone Electronics
Standoff; 1/4 Hex; Female; Threaded 6-32; Length .750; Alum/Clear Iridite
Allied Stock #: 70181897
Mfr's Part #: 2211
$0.498 Each
Quantity added: