Keystone Electronics 2209

Image may be a representation.
See specs for product details.
Standoff; 1/4 Hex; Female; Threaded 6-32; Length .375; Alum/Clear Iridite
Manufacturer #: 2209
Allied Stock #: 70181895
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.424 (Each)
1 $0.424
10 $0.403
25 $0.371
50 $0.307
100 $0.286
Availability

10804 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Outer Diameter 0.25" (6.35mm)
Gender Female/Female
Length 0.375" (9.53 mm)
Length, Body 0.375" (9.53 mm)
Material Nylon
Shape Hex
Size 0.25" (6.4mm)
Style Female Standoff
Size, Thread #6-32
Type Hex
Finish Plating Clear Iridite
Thread Size 6-32

Overview

Hexagonal Shape, Threaded Standoffs

Product Added to Cart
Keystone Electronics
Standoff; 1/4 Hex; Female; Threaded 6-32; Length .375; Alum/Clear Iridite
Allied Stock #: 70181895
Mfr's Part #: 2209
$0.424 Each
Quantity added: