Keystone Electronics 2182

Image may be a representation.
See specs for product details.
Battery Holder; AA; 0.531/0.565 in. O.D; Rugged Steel; Screw Mount; 4; 26 AWG
Manufacturer #: 2182
Allied Stock #: 70182573
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.50 (Each)
500 $6.50
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500
Product Specifications
Product Attribute Attribute Value Search
Battery Type AA
Series 2100 Series
Contact Type Polarized
Diameter, Battery 0.531⁄0.565 in. O.D
Dimensions 2.125 L x 0.656 H x 2.75 W", x 53.97 L x 16.68 H x 69.85 Wmm
Material Steel
Body Material Rugged Steel
Contact Material Brass, Tin Plate
Mounting Type Screw
Number of Batteries 4
Size, of Accepted Battery AA
Standards RoHS Compliant
Terminal Type Quick-Fit Lugs
Type Battery Holder
Wire Size 26 AWG
Number of Cells 4
Compatible Battery Type AA

Overview

An established design that has gained wide acceptance for commercial and military applications. Batteries are held under constant spring tension assuring low contact resistance. Retainer clips are available to lock batteries in place and prevent shifting or loosening. Refer to page 10. Recommended for use where shock or severe vibration is encountered. Special fabrication for more than four batteries or variations from standard stock parts can be assembled to meet your requirements.

  • Ideal for NiCd, Alkaline, NiMH, Carbon, Zinc and Lithium Cells
  • Corrosion Resistant, Nickel Plate
  • Brass Contacts, Nickel Plate
  • Moisture Proof Resin Impregnated, Fibre Insulating Washers

  • Product Added to Cart
    Keystone Electronics
    Battery Holder; AA; 0.531/0.565 in. O.D; Rugged Steel; Screw Mount; 4; 26 AWG
    Allied Stock #: 70182573
    Mfr's Part #: 2182
    $6.500 Each
    Quantity added: