Keystone Electronics 2120

Image may be a representation.
See specs for product details.
Standoff; 1/4 Hex; M-F; Threaded (6-32); Length .500; Stainless Steel
Manufacturer #: 2120
Allied Stock #: 70183093
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.493 (Each)
1 $1.493
10 $1.452
50 $1.308
100 $1.174
Availability

11868 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Outer Diameter 0.25" (6.35mm)
Gender Male/Female
Length 0.5" (12.7 mm)
Length, Body 0.5" (12.7 mm)
Material Stainless Steel
Shape Hex
Size 0.25" (6.4mm)
Standards ASTM A581/A582
Style M-F Standoff
Size, Thread 6-32
Type Hex
Length, External Thread 0.25 "
Internal Thread Length 0.375 "
Thread Size 6-32

Overview

#6-32 Thread, 0.250 in. External Thread Length, Stainless Steel Hex Threaded Standoffs

Product Added to Cart
Keystone Electronics
Standoff; 1/4 Hex; M-F; Threaded (6-32); Length .500; Stainless Steel
Allied Stock #: 70183093
Mfr's Part #: 2120
$1.493 Each
Quantity added: