Keystone Electronics 1952

Image may be a representation.
See specs for product details.
Standoff; 1/4 Hex M-F; Threaded (6-32); Length .500; Brass/Nickel
Manufacturer #: 1952
Allied Stock #: 70181871

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.731 (Each)
1 $0.731
10 $0.657
25 $0.594
50 $0.551
100 $0.53
250 $0.477
Availability

9899 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Gender Male/Female
Length 0.5" (12.7 mm)
Length, Body 0.5" (12.7 mm)
Material Aluminum
Shape Hex
Size 0.25" (6.4mm)
Standards ASTM-B16, QQ-N-290
Size, Thread 6-32
Type Hex
Length, External Thread 0.25 "
Internal Thread Length 0.375 "
Thread Size 6-32

Overview

Male/Female 0.250 in. Hex Threaded Standoffs

  • Male/female gender
    The thread size of the material is 6-32.

  • Product Added to Cart
    Keystone Electronics
    Standoff; 1/4 Hex M-F; Threaded (6-32); Length .500; Brass/Nickel
    Allied Stock #: 70181871
    Mfr's Part #: 1952
    $0.731 Each
    Quantity added: