Keystone Electronics 189

Image may be a representation.
See specs for product details.
Aluminum Battery Holder; 2 AA Holder; Solder Lug
Manufacturer #: 189
Allied Stock #: 71135159
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.34 (Each)
500 $2.34
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500
Product Specifications
Product Attribute Attribute Value Search
Material Aluminum
Mounting Type Rivet
Size, of Accepted Battery AA
Type Battery Holder
Number of Cells 2

Overview

2 AA Holder, Solder Lug

Features:

  • # of Cells: 2
  • Battery Reference: ALL MANUFACTURERS, ANSI 15A,IEC LR6, NEDA 15,15C, 15D, 15F, 15M, 15NC, 221, 1101M, 1113M, 1306AP, 1306M, 1314M, 1606M
  • Cell Size: AA
  • Material: Aluminum
  • Mounting: Rivet
  • Type: Holder

  • Product Added to Cart
    Keystone Electronics
    Aluminum Battery Holder; 2 AA Holder; Solder Lug
    Allied Stock #: 71135159
    Mfr's Part #: 189
    $2.340 Each
    Quantity added: