Keystone Electronics 1660

Image may be a representation.
See specs for product details.
Phone Tip; Brass; Nickel Plated; 9/64 in.; 100 degC; 10 A (AC); Red or Black
Manufacturer #: 1660
Allied Stock #: 70181783
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.72 (Each)
1 $2.72
10 $2.18
25 $2.07
50 $1.86
100 $1.68
250 $1.51
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Replacement tip for headset, speaker, or extension cord.
Color Black ; Red
Current Rating 10 A
Finish Nickel Plated
Body Material Brass
Operating Temperature 100 °C
Type Phone Tip
Cable Diameter 9⁄64 in.

Overview

Standard Phone Tip, Brass Body Material, 10 A (AC) Current Rating

  • Tip accommodates heavier wire
    Replacement tip for headset, speaker, or extension cord applications.

  • Product Added to Cart
    Keystone Electronics
    Phone Tip; Brass; Nickel Plated; 9/64 in.; 100 degC; 10 A (AC); Red or Black
    Allied Stock #: 70181783
    Mfr's Part #: 1660
    $2.720 Each
    Quantity added: