Keystone Electronics 1448

Image may be a representation.
See specs for product details.
Panel Nut; OD .375; Threads 1/4-32; Brass; Nickel Plate
Manufacturer #: 1448
Allied Stock #: 70227626
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.15 (Each)
100 $0.15
250 $0.109
500 $0.098
1000 $0.095
Availability

1302 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Diameter, Outer 0.375" (9.53mm)
Finish Nickel Plated
For Use With Volume Controls, Switches, Tip Jacks, etc.
Material Brass
Nut Size 1/4-32
Style Miscellaneous Hardware
Size, Thread 1⁄4-32
Type Panel Nuts
Finish Plating Nickel Plate
Nut Type Panel
Primary Type Fasteners
Thread Size 1/4 -32
Product Added to Cart
Keystone Electronics
Panel Nut; OD .375; Threads 1/4-32; Brass; Nickel Plate
Allied Stock #: 70227626
Mfr's Part #: 1448
$0.150 Each
Quantity added: