KEMET T591D106M035ATE120

Image may be a representation.
See specs for product details.
10uF Solid Electrolytic Tantalum Electrolytic Capacitor; 35VDC +/-20%; T591 Series
Manufacturer #: T591D106M035ATE120
Allied Stock #: 70618455
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.38 (Each)
500 $1.38
1000 $1.13
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series KO-CAP T591 Series
Capacitance 10 uF
Case Code D
Mounting Type PCB
Termination SMD
Tolerance 20 %
ESR 0.12 Ohm
Element Material Tantalum
Case Size 7343
Voltage Rating 35 VDC

Overview

The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T591 High Performance Automotive Grade Polymer Electrolytic delivers higher capacitance and ESR stability under harsh environmental conditions. Enhancements to the design and selected material upgrades render this the first KO-CAP capable of stable performance after 500 hours at 85°C/85% RH/VR. The T591 is manufactured in a ISO TS 16949 certified plant. Parts are available with PPAP/PSW and change control.
Features:

  • Ultra-Low ESR
  • Qualification Package Based on AEC-Q200
  • High Reliability Up to 500 Hours with 85°C/85% RH Load
  • TS 16949 Certified Plant
  • Meets or Exceeds EIA Standard 535BAAC

  • Product Added to Cart
    KEMET
    10uF Solid Electrolytic Tantalum Electrolytic Capacitor; 35VDC +/-20%; T591 Series
    Allied Stock #: 70618455
    Mfr's Part #: T591D106M035ATE120
    $1.380 Each
    Quantity added: