KEMET T521D476M020ATE055

Image may be a representation.
See specs for product details.
Capacitor; Tantalum; Cap 47 uF; Tol 20%; Vol-Rtg 20 VDC; SMT; 7343-31
Manufacturer #: T521D476M020ATE055
Allied Stock #: 70096598
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.462 (Each)
1000 $2.462
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Series KO-CAP T521 Series
Capacitance 47 uF
Case Code D
Dimensions 0.287" x 0.169" x 0.11" (7.3 x 4.3 x 2.8mm) LxWxT
Mounting Type PCB
Termination SMD
Tolerance 20 %
ESR 0.055 Ohm
Element Material Tantalum
Case Size 2916 (7343 mm)
Packaging Cut Tape
Voltage Rating 20 VDC

Overview

T521 Series — High Voltage Polymer Tantalum
Features:

  • Voltage Rating to 63 V
  • Volumetric Efficiency
  • Stable Temperature Characteristics
  • Up to 330 μF Capacitance Value
  • High Ripple Current Capability
  • Low ESR
  • High Reliability
  • Low Profile Design
  • Benign Failure Mode
  • Pb Free when ordered with 100% Sn Termination
  • RoHS Compliant and Halogen Free

  • Product Added to Cart
    KEMET
    Capacitor; Tantalum; Cap 47 uF; Tol 20%; Vol-Rtg 20 VDC; SMT; 7343-31
    Allied Stock #: 70096598
    Mfr's Part #: T521D476M020ATE055
    $2.462 Each
    Quantity added: