KEMET T495C685K025ATE400

Image may be a representation.
See specs for product details.
6.8uF Solid MnO2 Tantalum Electrolytic Capacitor; 25 V dc +/-10%; T495 Series
Manufacturer #: T495C685K025ATE400
Allied Stock #: 70395600
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Series T495 Series
Element Material Tantalum

Overview

T495 Series
Kemet T495 series tantalum surface mount capacitors designed for demanding applications that require high surge current and high ripple current capability. The T495 series offers low ESR, excellent capacitance stability and resistance to high in-rush currents.

Product Added to Cart
KEMET
6.8uF Solid MnO2 Tantalum Electrolytic Capacitor; 25 V dc +/-10%; T495 Series
Allied Stock #: 70395600
Mfr's Part #: T495C685K025ATE400
$1.610 Each
Quantity added: