KEMET T491A225K010AT

View More
Image may be a representation.
See specs for product details.
Capacitor; Tantalum; Cap 2.2uF; Tol 10%; SMT; Vol-Rtg 10V; Tape and Reel
Manufacturer #: T491A225K010AT
Allied Stock #: 70096854
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.089 (Each)
2000 $0.089
4000 $0.088
8000 $0.081
12000 $0.075
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000
Product Specifications
Product Attribute Attribute Value Search
Series T491 Series
Capacitance 2.2 uF
Case Code A
Dimensions 0.126" x 0.063" x 0.063" (3.2 x 1.6 x 1.6mm) LxWxH
Mounting Type PCB
Termination SMD
Tolerance 10 %
ESR 8 Ohm
Element Material Tantalum
Case Size 1206 (3216 mm)
Packaging Tape & Reel
Voltage Rating 10 VDC

Overview

Kemet's family of solid tantalum chip capacitors extend the advantages of solid tantalum technology to today's surface mount circuit applications. Complementing multilayer ceramic chip convenience with capacitance ratings through 1500 μF, tantalum chip capacitors permit circuit designers to take full advantage of the benefits of surface mount technology. Kemet's Industrial T491 series solid tantalum chip capacitor is the leading choice in today's surface mount designs. This product meets or exceeds the requirements of EIA standard 535BAAC. The physical outline and dimensions of the series conform to this global standard. Five low profile case sizes are available in the T491 family.

  • Capacitance Range: 0.1 μF to 1000 μF
  • Voltage Range: 2.5 VDC to 50 VDC

  • Product Added to Cart
    KEMET
    Capacitor; Tantalum; Cap 2.2uF; Tol 10%; SMT; Vol-Rtg 10V; Tape and Reel
    Allied Stock #: 70096854
    Mfr's Part #: T491A225K010AT
    $0.089 Each
    Quantity added: