KEMET T356C225K035AT

Image may be a representation.
See specs for product details.
2.2uF Solid MnO2 Tantalum Electrolytic Capacitor; 35 V dc +/-10%; T356 Series
Manufacturer #: T356C225K035AT
Allied Stock #: 70095368
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.304 (Each)
1000 $1.304
2000 $1.064
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Series T356 - UltraDip II Series
Capacitance 2.2 uF
Case Code C
Configuration Radial
Mounting Type PCB
Termination Through Hole
Tolerance 10 %
Element Material Tantalum
Voltage Rating 35 VDC

Overview

The KEMET ‘UltraDip II’ Capacitors offer the designer of quality instruments and entertainment systems the widely recognized advantages inherent in solid tantalum capacitors at competitive prices.
The ‘UltraDip II’ Series, miniature dipped solid tantalum capacitors, provide the designer with the advantage of compactness plus low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. This series features a capacitance range from 0.1 to 680 microfarads at voltages from 3 to 50 VDC. ‘UltraDip II’ capacitors utilize the same sophisticated materials and processes which have advanced KEMET Electronics Corporation to the leadership position in solid tantalum capacitors.
The plastic case provides a tough barrier coating and maintains precision of lead wire spacing within ±0.015 inch. The gold color epoxy utilized permits Laser marking with outstanding permanency and legibility. All case sizes are printed with capacitance, voltage, polarity and vendor identification.
Solid tantalum devices exhibit no degradation failure mode during shelf storage and show a constantly decreasing failure rate (i.e., absence of wear out mechanism) during life tests.
The ‘UltraDip II’ Series provides self-insulating cases which are resistant to shock and vibration. These capacitors exhibit low DCL, ESR and Impedance and have excellent temperature stability.

Product Added to Cart
KEMET
2.2uF Solid MnO2 Tantalum Electrolytic Capacitor; 35 V dc +/-10%; T356 Series
Allied Stock #: 70095368
Mfr's Part #: T356C225K035AT
$1.304 Each
Quantity added: