KEMET T356B474K050AT

Image may be a representation.
See specs for product details.
Capacitor; Tantalum; Cap .470uF; Tol 10%; Radial; Vol-Rtg 50V
Manufacturer #: T356B474K050AT
Allied Stock #: 70095377
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.583 (Each)
1000 $0.583
2000 $0.572
5000 $0.555
10000 $0.531
25000 $0.496
50000 $0.455
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Series T356 - UltraDip II Series
Capacitance 0.47 uF
Case Code B
Configuration Radial
Mounting Type PCB
Termination Through Hole
Tolerance 10 %
Element Material Tantalum
Voltage Rating 50 VDC

Overview


  • Capacitance Range: 0.1 - 680mF
  • Voltage Range: 3 - 50V
  • Tolerance: ±20%, ±10%, ±5%
  • Case Size: A, B, C, D, E, F, G, H, J, K, L & M
  • Lead Spacing: A-M Case Size - .2" Lead space / stand off

    The Kemet 'UltraDip II' Radial Series, miniature dipped solid tantalum capacitors, provide the designer with the advantage of compactness plus low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The plastic case provides a tough barrier coating and maintains precision of lead wire spacing withinj±0.015inch. This series provides self-insulating cases which are resistant to shock and vibration. These capacitors exhibit low DCL, ESR and Impedance and have excellent temperature stability. Solid tantalum devices exhibit no degradation failure mode during shelf storage and show a constantly decreasing failure rate during life test.

  • Product Added to Cart
    KEMET
    Capacitor; Tantalum; Cap .470uF; Tol 10%; Radial; Vol-Rtg 50V
    Allied Stock #: 70095377
    Mfr's Part #: T356B474K050AT
    $0.583 Each
    Quantity added: