KEMET L0402C8N2JRMST

Image may be a representation.
See specs for product details.
Inductor; High Frequency; Ind8.2 nH; Tol±5%; Cur300mA; SMT; DCR0.28 Ohms
Manufacturer #: L0402C8N2JRMST
Allied Stock #: 70096499

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.04 (Each)
10000 $0.04
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10000

Multiples Of: 10000
Product Specifications
Product Attribute Attribute Value Search
Current Rating 0.3 A
Inductance 8200 pH
Termination SMD
Tolerance ±5 %
Type High Frequency
Case Size 0402
Product Added to Cart
KEMET
Inductor; High Frequency; Ind8.2 nH; Tol±5%; Cur300mA; SMT; DCR0.28 Ohms
Allied Stock #: 70096499
Mfr's Part #: L0402C8N2JRMST
$0.040 Each
Quantity added: