KEMET FG0H105ZF

Image may be a representation.
See specs for product details.
Capacitor; EDL; Cap 1 F; Tol -20; +80%; Vol-Rtg 5.5 VDC; Radial; 16.5x19mm; ESR 65 Ohms
Manufacturer #: FG0H105ZF
Allied Stock #: 70368306
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.81 (Each)
1 $3.81
2 $3.73
5 $3.62
10 $3.47
25 $3.24
50 $2.97
100 $2.66
Availability

59 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Capacitance 1 F
Capacitance Range 1 to 99 F
Case Size 0.65 In. Dia. x 0.748 In. L (16.5 mm Dia. x 19 mm L)
Configuration Radial
Element Material Electric Double Layer
ESR 65 Ohms
Mounting Type PCB
Series FG Series
Special Features Supercapacitors and Ultracapacitors
Termination Through Hole
Tolerance -20, +80 %
Voltage Rating 5.5 VDC

Overview

Overview
FG Series Supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs), are intended for high energy storage applications.
Applications
Supercapacitors have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. These devices are best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
Benefits

  • Wide Range of Temperature from –25°C to +70°C (FG and FGH Types) and –40°C to +85°C (FGR type)
  • Maintenance Free
  • 3.5 VDC and 5.5 VDC
  • Highly Reliable Against Liquid Leakage
  • Lead-Free and RoHS Compliant

  • Product Added to Cart
    KEMET
    Capacitor; EDL; Cap 1 F; Tol -20; +80%; Vol-Rtg 5.5 VDC; Radial; 16.5x19mm; ESR 65 Ohms
    Allied Stock #: 70368306
    Mfr's Part #: FG0H105ZF
    $3.810 Each
    Quantity added: