KEMET ELG477M450AT6AA

Image may be a representation.
See specs for product details.
Capacitor; Al Electrolytic; Cap 470 uF; Tol 20%; Vol-Rtg 450 VDC; Snap-In; 35x50mm
Manufacturer #: ELG477M450AT6AA
Allied Stock #: 70097615
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.807 (Each)
200 $9.807
400 $8.043
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 200

Multiples Of: 200
Product Specifications
Product Attribute Attribute Value Search
Series ELG Series
Capacitance 470 uF
Configuration Radial, Can
Mounting Type PCB
Minimum Operating Temperature -25 Deg. C
Termination Snap-In
Tolerance 20 %
ESR 0.003 Ohm
Element Material Aluminum Electrolytic
Case Size 1.378 In. Dia. x 1.969 In. L (35 mm Dia. x 50 mm L)
Voltage Rating 450 VDC
Lead Spacing 0.394 In. (10.00 mm)

Overview

Kemet ELG Series
Kemet ELG series aluminum electrolytic snap-in capacitors are designed with snap-lock terminals for printed circuit board mounting. The ELG series has an aluminum case with an insulated sleeve and safety vent at the bottom. Typical applications include general purpose power electronics, UPS, SMPS and battery chargers.

Product Added to Cart
KEMET
Capacitor; Al Electrolytic; Cap 470 uF; Tol 20%; Vol-Rtg 450 VDC; Snap-In; 35x50mm
Allied Stock #: 70097615
Mfr's Part #: ELG477M450AT6AA
$9.807 Each
Quantity added: