KEMET EEV336M035S9GAA

Image may be a representation.
See specs for product details.
ALU Electrolytic; SMD; EEV; +105°C; 35VDC; 6.3µF; 6.3 x 5.4
Manufacturer #: EEV336M035S9GAA
Allied Stock #: 70971270

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.074 (Each)
10000 $0.074
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Series EEV Series
Capacitance 33 uF
Tolerance 20 %
Voltage, Surge 44 VDC
ESR 0.52 Ohms (100kHz)
Element Material Aluminum Electrolytic
Voltage Rating 35 VDC

Overview

KEMET’s EEV Series of aluminum electrolytic surface mount capacitors are designed for applications requiring ultra-low impedance and a low profile vertical chip..

Features:

  • Surface mount lead terminals
  • Low profile vertical chip
  • Ultra-low impedance
  • +105°C/2,000 hours

  • Product Added to Cart
    KEMET
    ALU Electrolytic; SMD; EEV; +105°C; 35VDC; 6.3µF; 6.3 x 5.4
    Allied Stock #: 70971270
    Mfr's Part #: EEV336M035S9GAA
    $0.074 Each
    Quantity added: