KEMET EEV157M010A9HAA

Image may be a representation.
See specs for product details.
ALU Electrolytic; SMD; EEV; +105°C; 10VDC; 6.3µF; 6.3 x 7.7
Manufacturer #: EEV157M010A9HAA
Allied Stock #: 70970813
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.095 (Each)
10000 $0.095
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Series EEV Series
Capacitance 220 uF
Current Rating 168 mAmps (120Hz), 336 mAmps (120Hz 85C), 240 mAmps (100kHz)
Tolerance 20 %
Voltage, Surge 13 VDC
ESR 0.34 Ohms (100kHz)
Element Material Aluminum Electrolytic
Voltage Rating 10 VDC

Overview

KEMET's EEV Series of aluminum electrolytic surface mount capacitors are designed for applications requiring ultra-low impedance and a low profile vertical chip.

Features:

  • Surface mount lead terminals
  • Low profile vertical chip
  • Ultra-low impedance
  • +105°C/2,000 hours

    Applications:
    Typical applications include audio/visual (AV), computer/ monitor, communications, and switch mode power supplies (SMPS)

  • Product Added to Cart
    KEMET
    ALU Electrolytic; SMD; EEV; +105°C; 10VDC; 6.3µF; 6.3 x 7.7
    Allied Stock #: 70970813
    Mfr's Part #: EEV157M010A9HAA
    $0.095 Each
    Quantity added: