KEMET EE2-5SNU

Image may be a representation.
See specs for product details.
Relay; E-Mech; Latching; DPDT; Ctrl-V 5DC; 2A; 250VAC; PCB Mount; SMD; EC2/EE2 Series
Manufacturer #: EE2-5SNU
Allied Stock #: 70302427

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.48 (Each)
3360 $1.48
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3360

Multiples Of: 35
Product Specifications
Product Attribute Attribute Value Search
Series EE2 Series
Current Rating 2 A
Mounting Type Surface Mount
Number of Pins 8
Termination PCB
Contact Form DPDT
Function Latching
Relay Type Electromechanical Relay
Voltage Rating 250 VAC
Voltage, Control 5 VDC
Special Features Single Coil Latching

Overview

The KEMET EC2/EE2 miniature signal relays offer a compact case size in a slim package. Minimal board space is consumed with either a through-hole or surface mount configuration. These relays are recognized by UL and CSA, while also being compliant with Part 68 of the FCC’s 1,500 V surge capacity.


  • Low power consumption (less than 200 mW)
  • Compact and lightweight
  • Low magnetic interference
  • Tube or embossed tape and reel packaging
  • UL recognized (E73266) and CSA certified (LR46266)
  • Surface mount and through-hole options
  • High Breakdown Voltage (NKX) type can withstand 1.5 kVAC at open contacts

  • Product Added to Cart
    KEMET
    Relay; E-Mech; Latching; DPDT; Ctrl-V 5DC; 2A; 250VAC; PCB Mount; SMD; EC2/EE2 Series
    Allied Stock #: 70302427
    Mfr's Part #: EE2-5SNU
    $1.480 Each
    Quantity added: