KEMET EDH107M016S9HAA

Image may be a representation.
See specs for product details.
ALU Electrolytic; SMD; EDH; +105°C; 16VDC; 6.3µF; 6.3 x 7.7
Manufacturer #: EDH107M016S9HAA
Allied Stock #: 70970758
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.084 (Each)
10000 $0.084
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Series EDH Series
Capacitance 100 uF
Current Rating 130 mAmps (120Hz 105C)
Tolerance 20 %
Voltage, Surge 20 VDC
Element Material Aluminum Electrolytic
Voltage Rating 16 VDC
Product Added to Cart
KEMET
ALU Electrolytic; SMD; EDH; +105°C; 16VDC; 6.3µF; 6.3 x 7.7
Allied Stock #: 70970758
Mfr's Part #: EDH107M016S9HAA
$0.084 Each
Quantity added: