KEMET CBR02C279C3GAC

Image may be a representation.
See specs for product details.
Capacitor ceramic CBR 2.7pF 25V 0201
Manufacturer #: CBR02C279C3GAC
Allied Stock #: 70395119

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.026 (Each)
1000 $0.026
3000 $0.024
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series CBR Series
Capacitance 2.7 pF
Dimensions 0.024" x 0.012" x 0.012" (0.6 x 0.3 x 0.3mm) LxWxH
Mounting Type PCB
Termination SMD
Tolerance 0.25 pF
Element Material Ceramic
Case Size 0201 (0603 mm)
Voltage Rating 25 VDC
Special Features RF Microwave

Overview

KEMET's CBR Series surface mount multilayer ceramic capacitors (MLCCs) in C0G dielectric feature a robust and exceptionally stable copper electrode dielectric system that offers excellent low loss performance (High Q). These devices provide extremely low ESR and high self-resonance characteristics, and are well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. CBR Series capacitors exhibit no change in capacitance with respect to time and voltage, and boast a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from -55°C to +125°C. CBR Series devices are suitable for many circuit applications including RF power amplifiers, mixers, oscillators, low noise amplifiers, filter networks, antenna tuning, timing circuits, delay lines, and MRI imaging coils.

Product Added to Cart
KEMET
Capacitor ceramic CBR 2.7pF 25V 0201
Allied Stock #: 70395119
Mfr's Part #: CBR02C279C3GAC
$0.026 Each
Quantity added: