KEMET C878BF35150SA0J

Image may be a representation.
See specs for product details.
C 15uF Polypropylene Film Capacitor 500V ac +/-5%
Manufacturer #: C878BF35150SA0J
Allied Stock #: 70415510

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$11.61 (Each)
1 $11.61
2 $11.37
5 $11.02
10 $10.56
25 $9.86
50 $9.05
100 $8.12
Availability

0 can ship immediately.

120 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Capacitance 15 uF
Voltage Rating 450 VAC
Product Added to Cart
KEMET
C 15uF Polypropylene Film Capacitor 500V ac +/-5%
Allied Stock #: 70415510
Mfr's Part #: C878BF35150SA0J
$11.610 Each
Quantity added: