KEMET C44UOGQ6600F8SK

Image may be a representation.
See specs for product details.
Capacitor; PP Metallized; 600uF; 10%; 900VDC; Screw Terminal; 85x140mm; ESR 0.0022 Ohm
Manufacturer #: C44UOGQ6600F8SK
Allied Stock #: 70096701
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$126.33 (Each)
1 $126.33
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series C44U Series
Capacitance 600 uF
Maximum Operating Temperature 85 Deg. C
Minimum Operating Temperature -40 Deg. C
Termination Screw Terminal
Tolerance 10 %
ESR 0.0022 Ohm
Element Material Polypropylene Metallized
Case Size 3.346 In. Dia. x 5.512 In. L (85 mm Dia. x 140 mm L)
Voltage Rating 900 VDC
Special Features DC Link

Overview

Features:

  • Aluminum Case Capacitors
  • DC Link Applications
  • High Ripple Current
  • High Capacitance Density

  • Product Added to Cart
    KEMET
    Capacitor; PP Metallized; 600uF; 10%; 900VDC; Screw Terminal; 85x140mm; ESR 0.0022 Ohm
    Allied Stock #: 70096701
    Mfr's Part #: C44UOGQ6600F8SK
    $126.330 Each
    Quantity added: