KEMET C330C473K2R5TA

Image may be a representation.
See specs for product details.
C330 C 47nF Ceramic Multilayer Capacitor; 200 VDC; +125degC; X7R Dielec; +/-10%
Manufacturer #: C330C473K2R5TA
Allied Stock #: 70095169

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.56 (Each)
1 $0.56
10 $0.46
25 $0.37
50 $0.31
100 $0.26
250 $0.22
Availability

291 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Golden Max Series
Capacitance 0.047 uF
Configuration Radial
Mounting Type PCB
Termination Through Hole
Tolerance 10 %
Element Material Ceramic
Voltage Rating 200 VDC

Overview


  • Working Voltage:
    C0G - 50, 100, 200, 500, 1k, 1.5k, 2k, 2.5k, 3k
    X7R - 50,100, 200, 500,1k, 1.5k, 2k, 2.5k, 3k
    Z5U - 50, 100
  • Dielectric:
    C0G - 0± 30PPM / -55 C to + 125 C
    X7R - ± 15% from -55 C to + 125 C
    Z5U - ± 22% / - 56% from + 10 C to + 85 C
  • Tolerance:
    C0G - ±0.5pF, ±1%,±2%, ±5%,±10%
    X7R - ±10%, ± 20%, +80% / -20%, +100% / -0%
    Z5U - ±20%, +80% / -20%
  • Lead Spacing: .100LS, .200LS & .400LS

    Multilayer ceramic capacitors are available in a variety of physical sizes and configurations, including leaded devices and surface mounted chips. Leaded styles include molded and conformally coated parts with axial and radial leads. Ceramic dielectric materials can be formulated with a wide range of characteristics. The EIA standard for ceramic dielectric capacitors (RS-198) divides ceramic dielectrics into the following classes: Class I, Class II and Class III. Class I: Temperature compensating capacitors, suitable for resonant circuit application or other applications where high Q and stability of capacitance characteristics are required. Class II: Stable capacitors, suitable for bypass or coupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not of major importance. Class III: General purpose capacitors, suitable for by-pass coupling or other appllications in which dielectic losses, high insulation resistance and stability of capacitance characteristics are of little or no importance.

  • Product Added to Cart
    KEMET
    C330 C 47nF Ceramic Multilayer Capacitor; 200 VDC; +125degC; X7R Dielec; +/-10%
    Allied Stock #: 70095169
    Mfr's Part #: C330C473K2R5TA
    $0.560 Each
    Quantity added: