KEMET C330C125KAR5TA

Image may be a representation.
See specs for product details.
Capacitor; Ceramic; Cap 1.2uF; Tol 10%; Radial; Vol-Rtg 250V; Dielectric X7R
Manufacturer #: C330C125KAR5TA
Allied Stock #: 70096316
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.39 (Each)
1 $2.39
Availability

239 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Golden Max Series
Capacitance 1.2 uF
Termination Radial Leads
Tolerance 10 %
Element Material Ceramic
Voltage Rating 250 VDC

Overview

Kemet C330 Series
Kemet C330 multilayer ceramic capacitors are molded and conformal coated with radial leads. The C330 series is fired at high temperatures to produce a high capacitance values in a small physical form. The Kemet C330 series is available in three ceramic dielectric materials that make this range suitable for a wide range of applications, such as resonant circuits, bypass or coupling.

Product Added to Cart
KEMET
Capacitor; Ceramic; Cap 1.2uF; Tol 10%; Radial; Vol-Rtg 250V; Dielectric X7R
Allied Stock #: 70096316
Mfr's Part #: C330C125KAR5TA
$2.390 Each
Quantity added: