KEMET C1206C475K5PACTU

Image may be a representation.
See specs for product details.
Capacitor; Ceramic; Cap 4.7uF; Tol 10%; SMT; Vol-Rtg 50V; X5R
Manufacturer #: C1206C475K5PACTU
Allied Stock #: 70096722

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.607 (Each)
1 $0.607
10 $0.501
25 $0.396
50 $0.343
100 $0.29
250 $0.251
Availability

150 can ship immediately.

4000 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series C Series
Capacitance 4.7 uF
Dimensions 0.126" x 0.063" (3.2 x 1.6mm) LxW
Mounting Type PCB
Termination SMD
Tolerance 10 %
Element Material Ceramic
Case Size 1206 (3216 mm)
Packaging Cut Tape
Voltage Rating 50 VDC
Special Features High CV

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.

Product Added to Cart
KEMET
Capacitor; Ceramic; Cap 4.7uF; Tol 10%; SMT; Vol-Rtg 50V; X5R
Allied Stock #: 70096722
Mfr's Part #: C1206C475K5PACTU
$0.607 Each
Quantity added: