KEMET C1206C270J5GACTU

Image may be a representation.
See specs for product details.
1206 C 27pF Ceramic Multilayer Capacitor; 50 VDC; +125degC; C0G Dielec; +/-5%
Manufacturer #: C1206C270J5GACTU
Allied Stock #: 70095686
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

8000 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series C Series
Capacitance 27 pF
Dimensions 0.126" x 0.063" (3.2 x 1.6mm) LxW
Mounting Type PCB
Termination SMD
Tolerance 5 %
Element Material Ceramic
Case Size 1206 (3216 mm)
Packaging Cut Tape
Voltage Rating 50 VDC

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.

Product Added to Cart
KEMET
1206 C 27pF Ceramic Multilayer Capacitor; 50 VDC; +125degC; C0G Dielec; +/-5%
Allied Stock #: 70095686
Mfr's Part #: C1206C270J5GACTU
$0.038 Each
Quantity added: