KEMET C1206C225K5RACTU

Image may be a representation.
See specs for product details.
1206 C 2.2uF Ceramic Multilayer Capacitor; 50 VDC; +125degC; X7R Dielec; +/-10%
Manufacturer #: C1206C225K5RACTU
Allied Stock #: 70096750

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.497 (Each)
2000 $0.497
4000 $0.408
8000 $0.332
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000
Product Specifications
Product Attribute Attribute Value Search
Series C1206 Series
Capacitance 2.2 uF
Dimensions 0.126" x 0.063" (3.2 x 1.6mm) LxW
Termination SMD
Tolerance 10 %
Element Material Ceramic
Case Size 1206 (3216 mm)
Packaging Cut Tape
Voltage Rating 50 VDC
Special Features High CV

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.

Product Added to Cart
KEMET
1206 C 2.2uF Ceramic Multilayer Capacitor; 50 VDC; +125degC; X7R Dielec; +/-10%
Allied Stock #: 70096750
Mfr's Part #: C1206C225K5RACTU
$0.497 Each
Quantity added: