Skip to content
KEMET

KEMET C1206C104K5RACTU

Mfr. Part #: C1206C104K5RACTU
Allied Stock #: 70097077

Description

Capacitor; Ceramic; Cap; .100uF; Tol+10%; SMT; Vol-Rtg 50V; X7R; TR

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

0

Request Lead Time  

Price

Qty.

Standard Price

4000

$0.012

200000

$0.012

Minimum Qty: 4000
Multiples Of: 4000
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Capacitance 0.1 uF
Capacitance Range 0.1 to 0.999 uF
Case Size 1206 (3216 mm)
Dimensions 0.126" x 0.063" (3.2 x 1.6mm) LxW
Element Material Ceramic
Packaging Tape & Reel
Series C1206 Series
Termination SMD
Tolerance 10 %
Voltage Rating 50 VDC
Product Added to Cart
KEMET
Capacitor; Ceramic; Cap; .100uF; Tol+10%; SMT; Vol-Rtg 50V; X7R; TR
Allied Stock #: 70097077
Mfr's Part #: C1206C104K5RACTU
$0.012 Each
Quantity added:
We’re sorry, our website no longer supports
For your security and a speedy alliedelec.com experience, please update your browser: