KEMET C0805C821K5RACTU

Image may be a representation.
See specs for product details.
0805 C 820pF Ceramic Multilayer Capacitor; 50 VDC; +125degC; X7R Dielec; +/-10%
Manufacturer #: C0805C821K5RACTU
Allied Stock #: 70097329

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.058 (Each)
4000 $0.058
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000
Product Specifications
Product Attribute Attribute Value Search
Series C Series
Dimensions 0.079" x 0.049" (2 x 1.25mm) LxW
Mounting Type PCB
Termination SMD
Element Material Ceramic
Case Size 0805 (2012 mm)
Packaging Tape & Reel

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.

Product Added to Cart
KEMET
0805 C 820pF Ceramic Multilayer Capacitor; 50 VDC; +125degC; X7R Dielec; +/-10%
Allied Stock #: 70097329
Mfr's Part #: C0805C821K5RACTU
$0.058 Each
Quantity added: