KEMET C0805C684J3NACTU

Image may be a representation.
See specs for product details.
0805 C 680nF Ceramic Multilayer Capacitor; 25 VDC; +150degC; X8L Dielec; +/-5%
Manufacturer #: C0805C684J3NACTU
Allied Stock #: 70096631

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.08 (Each)
2500 $0.08
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2500

Multiples Of: 2500
Product Specifications
Product Attribute Attribute Value Search
Series C Series
Capacitance 0.68 uF
Dimensions 0.079" x 0.049" (2 x 1.25mm) LxW
Mounting Type PCB
Termination SMD
Tolerance 5 %
Element Material Ceramic
Case Size 0805 (2012 mm)
Voltage Rating 25 VDC
Special Features High Temperature

Overview

KEMET's X8L Dielectric offers an operating temperature range from –55°C to +150°C with capacitance shift limited to ±15% from –55°C to +125°C and +15, –40% from 125°C to 150°C. Product applications include harsh environments such as Down Hole (Oil Exploration), Automotive (Under Hood), Military and Aerospace.

Features:

  • Capacitance Range: 10 pF to 0.22μF
  • Five Standard Package Options: EIA 0402, 0603, 0805, 1206, and 1210 Case Sizes
  • Voltage Rating: 10 V, 25 V and 50 V
  • Tolerance: ±5%, ±10% and ±20

  • Product Added to Cart
    KEMET
    0805 C 680nF Ceramic Multilayer Capacitor; 25 VDC; +150degC; X8L Dielec; +/-5%
    Allied Stock #: 70096631
    Mfr's Part #: C0805C684J3NACTU
    $0.080 Each
    Quantity added: