KEMET C0805C560J5GACTU

Image may be a representation.
See specs for product details.
0805 C 56pF Ceramic Multilayer Capacitor; 50 VDC; +125degC; C0G Dielec; +/-5%
Manufacturer #: C0805C560J5GACTU
Allied Stock #: 70097064

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.02 (Each)
4000 $0.02
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000
Product Specifications
Product Attribute Attribute Value Search
Series C Series
Dimensions 0.079" x 0.049" (2 x 1.25mm) LxW
Mounting Type PCB
Termination SMD
Element Material Ceramic
Case Size 0805 (2012 mm)
Packaging Tape & Reel

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.

Product Added to Cart
KEMET
0805 C 56pF Ceramic Multilayer Capacitor; 50 VDC; +125degC; C0G Dielec; +/-5%
Allied Stock #: 70097064
Mfr's Part #: C0805C560J5GACTU
$0.020 Each
Quantity added: