KEMET C0805C109C5GACTU

Image may be a representation.
See specs for product details.
0805 C 1pF Ceramic Multilayer Capacitor; 50 V; +125degC; C0G Dielec; +/-0.25pF
Manufacturer #: C0805C109C5GACTU
Allied Stock #: 70095569
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.275 (Each)
4000 $0.275
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000
Product Specifications
Product Attribute Attribute Value Search
Series C Series
Capacitance 1 pF
Dimensions 0.079" x 0.049" (2 x 1.25mm) LxW
Mounting Type PCB
Termination SMD
Tolerance 0.25 pF
Element Material Ceramic
Case Size 0805 (2012 mm)
Packaging Cut Tape
Voltage Rating 50 VDC

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.

Product Added to Cart
KEMET
0805 C 1pF Ceramic Multilayer Capacitor; 50 V; +125degC; C0G Dielec; +/-0.25pF
Allied Stock #: 70095569
Mfr's Part #: C0805C109C5GACTU
$0.275 Each
Quantity added: