KEMET C0603C122J5GACTU

Image may be a representation.
See specs for product details.
0603 C 1.2nF Ceramic Multilayer Capacitor; 50 V; +125degC; C0G Dielectric; +/-5%
Manufacturer #: C0603C122J5GACTU
Allied Stock #: 70610860

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

8000 can ship in 10 days.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 25
Product Specifications
Product Attribute Attribute Value Search
Series C Series
Dimensions 0.063" x 0.031" (1.6 x 0.8mm) LxW
Mounting Type PCB
Termination SMD
Element Material Ceramic
Case Size 0603 (1608 mm)

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.

Product Added to Cart
KEMET
0603 C 1.2nF Ceramic Multilayer Capacitor; 50 V; +125degC; C0G Dielectric; +/-5%
Allied Stock #: 70610860
Mfr's Part #: C0603C122J5GACTU
$0.160 Each
Quantity added: