KEMET C0603C105Z8VACTU

Image may be a representation.
See specs for product details.
Capacitor; Ceramic; Cap; 1.00uF; Tol+80%; -20%; SMT; Vol-Rtg 10V; High Cap
Manufacturer #: C0603C105Z8VACTU
Allied Stock #: 70095468

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Please contact your local sales office.
Availability

0 can ship immediately.

24000 on order.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series C Series
Capacitance 1 uF
Dimensions 0.063" x 0.031" (1.6 x 0.8mm) LxW
Termination SMD
Tolerance -20, +80 %
Element Material Ceramic
Case Size 0603 (1608 mm)
Packaging Cut Tape
Voltage Rating 10 VDC

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.

Product Added to Cart
KEMET
Capacitor; Ceramic; Cap; 1.00uF; Tol+80%; -20%; SMT; Vol-Rtg 10V; High Cap
Allied Stock #: 70095468
Mfr's Part #: C0603C105Z8VACTU
$0.013 Each
Quantity added: