KEMET C0402C103K4RACTU

Image may be a representation.
See specs for product details.
Capacitor; Ceramic; Cap; .010uF; Tol 10%; SMT; Vol-Rtg 16V; X7R; Tape and Reel
Manufacturer #: C0402C103K4RACTU
Allied Stock #: 70096880
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.003 (Each)
10000 $0.003
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10000

Multiples Of: 10000
Product Specifications
Product Attribute Attribute Value Search
Series C Series
Capacitance 0.01 uF
Dimensions 0.039" x 0.02" (1 x 0.5mm) LxW
Mounting Type PCB
Termination SMD
Element Material Ceramic
Case Size 0402 (1005 mm)

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.

Product Added to Cart
KEMET
Capacitor; Ceramic; Cap; .010uF; Tol 10%; SMT; Vol-Rtg 16V; X7R; Tape and Reel
Allied Stock #: 70096880
Mfr's Part #: C0402C103K4RACTU
$0.003 Each
Quantity added: