KEMET B45196H4106M209

Image may be a representation.
See specs for product details.
Capacitor; Tantalum; Cap 10 uF; Tol 20%; SMT; Vol-Rtg 20V; Cut Tape
Manufacturer #: B45196H4106M209
Allied Stock #: 70096766

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series B451906H Series
Capacitance 10 uF
Termination SMD
Tolerance 20 %
Element Material Tantalum
Packaging Cut Tape
Voltage Rating 20 VDC

Overview

Features:

  • Ultra-High Volumetric Efficiency
  • Excellent Solderability
  • Stable Temperature and Frequency Characteristics
  • Low Leakage Current, Low Dissipation Factor
  • Low Self-Inductance
  • High Resistance to Shock and Vibration
  • Suitable for Use Without Series Resistor (Special Operating Conditions Recommended)
  • Lead-Free and Material Content Compatible with RoHS
  • Some Partnumbers Are Only Available in M (±20%) Tolerance; These Types Have a Maximum Capacitance Drift at +125°°C of +20%
    Applications:
  • Telecommunications (e.g. Mobile Phones, Infrastructure)
  • Data Processing (e.g. Laptops, Mainframes)
  • Measuring and Control Engineering (e.g. Voltage Regulators)
  • Automotive Electronics (e.g. Safety Applications e.g Airbags, ABS, Motor Management)
  • Medical Engineering
  • DC/DC Converters

  • Product Added to Cart
    KEMET
    Capacitor; Tantalum; Cap 10 uF; Tol 20%; SMT; Vol-Rtg 20V; Cut Tape
    Allied Stock #: 70096766
    Mfr's Part #: B45196H4106M209
    $0.300 Each
    Quantity added: