KEMET ALS36H103K2C063

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Electrolytic; 10000uf; 63V; Screw Terminal
Manufacturer #: ALS36H103K2C063
Allied Stock #: 70343836

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$27.814 (Each)
24 $27.814
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 24

Multiples Of: 24
Product Specifications
Product Attribute Attribute Value Search
Series ALS36 Series
Capacitance 0.01 F
Termination Screw Terminal
Tolerance -10, +30 %
ESR 0.0114 Ohms
Element Material Aluminum Electrolytic
Case Size 2" Dia. x 2.125"L
Voltage Rating 63 VDC

Overview

KEMET's ALS36/37 Series of screw terminal capacitors meets the requirements of the North American market. This range offers high CV per unit volume coupled with high ripple currents and long-life performance. The ALS36/37 Series range is manufactured in China. KEMET's ALS36/37 Series of capacitors is designed for industrial and commercial applications such as switch mode power supplies (SMPS), uninterruptible power supply (UPS) systems, variable speed drives, frequency inverters, welding equipment, and energy storage in pulse discharge applications.
Benefits:

  • Imperial Case Sizes and Terminals for North American Market
  • Long Life, Up to 20,000 Hours at +85°C (VR, IR Applied)
  • High Ripple Current
  • Excellent Surge Voltage Capability

  • Product Added to Cart
    KEMET
    Capacitor; Aluminum Electrolytic; 10000uf; 63V; Screw Terminal
    Allied Stock #: 70343836
    Mfr's Part #: ALS36H103K2C063
    $27.814 Each
    Quantity added: