KEMET ALS30A221DA400

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Electrolytic; 220 uF; 20%; 400 VDC; Screw Terminal; 36x52mm
Manufacturer #: ALS30A221DA400
Allied Stock #: 70395346
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.057 (Each)
5 $8.057
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ALS30 Series
Capacitance 220 uF
Configuration Radial, Can
Maximum Operating Temperature 85 Deg. C
Minimum Operating Temperature -40 Deg. C
Termination Screw Terminal
Tolerance 20 %
ESR 0.57 Ohm
Element Material Aluminum Electrolytic
Case Size 1.417 In. Dia. x 2.047 In. L (36 mm Dia. x 52 mm L)
Voltage Rating 400 VDC
Lead Spacing 0.504 In. (12.80 mm)

Overview

KEMET's ALS30/31 Series of screw terminal capacitors covers a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Typical applications for KEMET's ALS30/31 Series of capacitors include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding, and measuring.
Benefits:

  • Compact Size
  • Long Life, Up to 20,000 Hours at +85°C (VR, IR Applied)
  • High Ripple Current
  • Excellent Surge Voltage Capability

  • Product Added to Cart
    KEMET
    Capacitor; Aluminum Electrolytic; 220 uF; 20%; 400 VDC; Screw Terminal; 36x52mm
    Allied Stock #: 70395346
    Mfr's Part #: ALS30A221DA400
    $8.057 Each
    Quantity added: