KEMET ALS30A153DA025

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Electrolytic; 0.015 F; 20%; 25 VDC; Screw Terminal; 36x52mm
Manufacturer #: ALS30A153DA025
Allied Stock #: 70395322

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.537 (Each)
5 $7.537
Availability

39 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ALS30/31 Series
Capacitance 0.015 F
Maximum Operating Temperature +85 °C
Minimum Operating Temperature –40 °C
Termination Screw Terminal
Tolerance 20 %
ESR 0.024 Ohms
Element Material Aluminum Electrolytic
Case Size 36 mm Dia. x 52 mm L
Voltage Rating 25 VDC

Overview

KEMET's ALS30/31 Series of screw terminal capacitors covers a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Typical applications for KEMET's ALS30/31 Series of capacitors include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding, and measuring.
Benefits:

  • Compact Size
  • Long Life, Up to 20,000 Hours at +85°C (VR, IR Applied)
  • High Ripple Current
  • Excellent Surge Voltage Capability

  • Product Added to Cart
    KEMET
    Capacitor; Aluminum Electrolytic; 0.015 F; 20%; 25 VDC; Screw Terminal; 36x52mm
    Allied Stock #: 70395322
    Mfr's Part #: ALS30A153DA025
    $7.537 Each
    Quantity added: