KEMET ALP20A101BB400

Image may be a representation.
See specs for product details.
ALP20 multipin Al elec cap; 100uF 400V
Manufacturer #: ALP20A101BB400
Allied Stock #: 70395039

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$24.33 (Each)
10 $24.33
25 $21.89
50 $19.89
100 $18.24
Availability

0 can ship immediately.

224 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ALP Series
Capacitance 100 uF
Element Material Aluminum Electrolytic
Voltage Rating 400 VDC
Product Added to Cart
KEMET
ALP20 multipin Al elec cap; 100uF 400V
Allied Stock #: 70395039
Mfr's Part #: ALP20A101BB400
$24.330 Each
Quantity added: