KEMET A700V686M006ATE028

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Organic; 68 uF; 20%; 6.3 VDC; SMT; 7343; ESR 0.028 Ohms; Tape & Reel
Manufacturer #: A700V686M006ATE028
Allied Stock #: 70097214

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.74 (Each)
1000 $0.74
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Series AO-Cap A700 Series
Capacitance 68 uF
Case Code V
Dimensions 0.287" x 0.169" x 0.079" (7.3 x 4.3 x 2mm) LxWxT
Mounting Type PCB
Maximum Operating Temperature 125 Deg. C
Minimum Operating Temperature -55 Deg. C
Termination SMD
Tolerance 20 %
ESR 0.028 Ohm
Element Material Aluminum Organic
Case Size 2916 (7343 mm)
Packaging Tape & Reel
Voltage Rating 6.3 VDC

Overview

The KEMET Aluminum Organic Capacitor (AO-CAP) is a solid state aluminum capacitor. The cathode is a conductive organic polymer which results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady state voltages up to 100% of rated voltage without the need to de-rate. Since there is no liquid electrolyte, the A700 offers long operational lifetimes, low ESR and high operational temperatures. Rated operating temperature for the A700 is 125°C. The inherent low ESR renders the A700 suitable for high ripple current handling. The small package size, high ripple current capability, high operating temperature, low parasistics and high capacitance makes the A700 ideal for high performance microprocessor, FPGA and ASIC decoupling designs.
Features:

  • Polymer Cathode Technology
  • High Frequency Capacitance Retention
  • Non-Ignition Failure Mode
  • 100% Accelerated Steady State Aging
  • 100% Surge Current Tested
  • Volumetric Efficiency
  • Self-Healing Mechanism
  • EIA Standard Case Sizes

  • Product Added to Cart
    KEMET
    Capacitor; Aluminum Organic; 68 uF; 20%; 6.3 VDC; SMT; 7343; ESR 0.028 Ohms; Tape & Reel
    Allied Stock #: 70097214
    Mfr's Part #: A700V686M006ATE028
    $0.740 Each
    Quantity added: