Keithley Instruments 7712

Image may be a representation.
See specs for product details.
Meter; Accy; 3.5 GHz; 50-Ohm; Dual 1x4 RF Switching Module
Manufacturer #: 7712
Allied Stock #: 70231770
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2450.00 (Each)
1 $2450.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Integra Series

Overview

3.5GHz 50W RF Module
The Model 7712 plug-in module offers a 50W dual 14 multiplexer configuration with rear panel SMA 14 connectors. Multiple multiplexers can be cascaded to build scalable matrix and multiplexer systems for a large number of devices under test and RF source/measurement instruments. One channel in each multiplex bank is always closed to the corresponding OUT connector. The 3.5GHz RF switching capability of the Model 7712 makes it ideal for applications such as 3G telecom, wireless LAN, and Bluetooth module testing.

Features:

  • 3.5GHz bandwidth
  • Dual 1x4 configuration
  • Onboard switch closure counter
  • Onboard S parameter storage

  • Product Added to Cart
    Keithley Instruments
    Meter; Accy; 3.5 GHz; 50-Ohm; Dual 1x4 RF Switching Module
    Allied Stock #: 70231770
    Mfr's Part #: 7712
    $2,450.000 Each
    Quantity added: